SFU3008GC1AE2TO-I-GE-1B1-STD | |
---|---|
DigiKey Part Number | 1052-SFU3008GC1AE2TO-I-GE-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GC1AE2TO-I-GE-1B1-STD |
Description | IND USB FLASH DRIVE U-50N 8 GB M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 156MB/s | |
Speed - Write | 64MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.03000 | ¥471.03 |