SFSD8192N3PM1TO-I-GE-020-RP0 | |
---|---|
DigiKey Part Number | 1052-SFSD8192N3PM1TO-I-GE-020-RP0-ND |
Manufacturer | |
Manufacturer Product Number | SFSD8192N3PM1TO-I-GE-020-RP0 |
Description | INDUSTRIAL MICROSD CARD, PS-45U, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥379.70400 | ¥1,898.52 |