SFSD1024N1AS1TO-I-DF-221-STD | |
---|---|
DigiKey Part Number | 1052-SFSD1024N1AS1TO-I-DF-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024N1AS1TO-I-DF-221-STD |
Description | INDUSTRIAL MICROSD CARD, S-600U, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.59000 | ¥297.59 |
10 | ¥264.21500 | ¥2,642.15 |
25 | ¥251.95000 | ¥6,298.75 |
40 | ¥245.87275 | ¥9,834.91 |
80 | ¥237.16150 | ¥18,972.92 |
230 | ¥224.45087 | ¥51,623.70 |