SFSA030GQ1AA2TO-I-LB-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GQ1AA2TO-I-LB-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GQ1AA2TO-I-LB-22P-STD |
Description | SSD 30GB 2.5" PSLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 30GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 530mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.20mm x 69.85mm x 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,565.45000 | ¥1,565.45 |