S700E | |
---|---|
DigiKey Part Number | 232-1187-ND |
Manufacturer | |
Manufacturer Product Number | S700E |
Description | CUTTER SNUBNOSE BEVEL HEAVY DUTY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Features | Ergonomic, ESD Safe | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.47000 | ¥787.47 |
6 | ¥739.72333 | ¥4,438.34 |
12 | ¥715.85917 | ¥8,590.31 |
30 | ¥692.00033 | ¥20,760.01 |