S621E | |
---|---|
DigiKey Part Number | 232-1179-ND |
Manufacturer | |
Manufacturer Product Number | S621E |
Description | CUTTER TAPER SLIM SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Features | Ergonomic, ESD Safe | |
Capacity | 14 AWG | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.31000 | ¥840.31 |
6 | ¥789.41667 | ¥4,736.50 |
12 | ¥763.94750 | ¥9,167.37 |
30 | ¥738.48400 | ¥22,154.52 |