RL0816S-R20-F | |
---|---|
DigiKey Part Number | 408-1479-2-ND - Tape & Reel (TR) 408-1479-1-ND - Cut Tape (CT) 408-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R20-F |
Description | RES 0.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R20-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.31400 | ¥13.14 |
50 | ¥1.02780 | ¥51.39 |
100 | ¥0.91700 | ¥91.70 |
500 | ¥0.69290 | ¥346.45 |
1,000 | ¥0.61040 | ¥610.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44963 | ¥2,248.15 |
10,000 | ¥0.44688 | ¥4,468.80 |