PAT3060H-C-1DB-T1 | |
---|---|
DigiKey Part Number | 408-2202-2-ND - Tape & Reel (TR) 408-2202-1-ND - Cut Tape (CT) 408-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT3060H-C-1DB-T1 |
Description | HIGH POWER CHIP ATTENUATOR, 1DB, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 5W 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PAT3060H-C-1DB-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.50900 | ¥465.09 |
25 | ¥41.85680 | ¥1,046.42 |
100 | ¥38.13700 | ¥3,813.70 |
250 | ¥34.41616 | ¥8,604.04 |
500 | ¥30.88168 | ¥15,440.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.04478 | ¥26,044.78 |
2,000 | ¥24.74255 | ¥49,485.10 |