HPT2012-50-T1 | |
---|---|
DigiKey Part Number | 408-HPT2012-50-T1TR-ND - Tape & Reel (TR) 408-HPT2012-50-T1CT-ND - Cut Tape (CT) 408-HPT2012-50-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPT2012-50-T1 |
Description | RESISTOR TERMINATOR 50 OHM 5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5W Terminator Specialized Resistor Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HPT2012-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 5W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥12.24240 | ¥306.06 |
50 | ¥11.95020 | ¥597.51 |
100 | ¥10.26230 | ¥1,026.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.26226 | ¥10,262.26 |