DS1L5DJ200S-C

DigiKey Part Number
408-1112-ND
Manufacturer
Manufacturer Product Number
DS1L5DJ200S-C
Description
IND DELAY LINE 2.0NS 1 OHM TH
Customer Reference
Detailed Description
2 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Bulk
Part Status
Obsolete
Delay Time
2 ns
Tolerance
±0.050nS
Operating Temperature
-10°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP
Impedance
50 Ohms
DC Resistance (DCR)
1Ohm Max
Current
100 mA