PHED-RS004G1ABOGA-C006 | |
---|---|
DigiKey Part Number | 4324-PHED-RS004G1ABOGA-C006-ND |
Manufacturer | |
Manufacturer Product Number | PHED-RS004G1ABOGA-C006 |
Description | MALE HEADER RIGHT ANGLE THROUGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.236" (6.00mm) | |
Overall Contact Length | 0.118" (3.00mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Plastic, Halogen Free | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.54102 | ¥270.51 |
1,000 | ¥0.50031 | ¥500.31 |
5,000 | ¥0.41967 | ¥2,098.35 |
10,000 | ¥0.39014 | ¥3,901.40 |