ND130-SM02-R | |
---|---|
DigiKey Part Number | 2232-ND130-SM02-RTR-ND - Tape & Reel (TR) 2232-ND130-SM02-RCT-ND - Cut Tape (CT) 2232-ND130-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND130-SM02-R |
Description | SENSOR 1.09PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND130-SM02-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.15% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 3.61PSI (24.91kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.29000 | ¥274.29 |
10 | ¥228.54500 | ¥2,285.45 |
25 | ¥202.42760 | ¥5,060.69 |
100 | ¥195.89580 | ¥19,589.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
256 | ¥189.36621 | ¥48,477.75 |