HV160-SM02-R | |
---|---|
DigiKey Part Number | 2232-HV160-SM02-RTR-ND - Tape & Reel (TR) 2232-HV160-SM02-RCT-ND - Cut Tape (CT) 2232-HV160-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV160-SM02-R |
Description | SENSOR 2.17PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HV160-SM02-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±14.5PSI (±100kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.71000 | ¥257.71 |
10 | ¥214.76000 | ¥2,147.60 |
25 | ¥190.21800 | ¥4,755.45 |
100 | ¥184.08020 | ¥18,408.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
256 | ¥177.94430 | ¥45,553.74 |