SA000-12055 | |
---|---|
DigiKey Part Number | 259-1683-ND |
Manufacturer | |
Manufacturer Product Number | SA000-12055 |
Description | ROUND HEAT SINK SPOTLIGHTS |
Customer Reference | |
Detailed Description | - Round Spotlights Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Spotlights | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |