MF60252V3-1000U-A99 | |
---|---|
DigiKey Part Number | MF60252V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF60252V3-1000U-A99 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 16.0 CFM (0.448m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.7dB(A) | |
Power (Watts) | 530 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.022A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.21000 | ¥78.21 |
10 | ¥74.64900 | ¥746.49 |
25 | ¥70.20320 | ¥1,755.08 |
50 | ¥67.53700 | ¥3,376.85 |
200 | ¥62.20425 | ¥12,440.85 |
400 | ¥58.20570 | ¥23,282.28 |
600 | ¥57.31690 | ¥34,390.14 |