MF50101V3-1000U-A99 | |
---|---|
DigiKey Part Number | 259-MF50101V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50101V3-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 8.4 CFM (0.235m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 8.4 CFM (0.235m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 22.4dB(A) | |
Power (Watts) | 450 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.037A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥49.91100 | ¥499.11 |
25 | ¥48.46720 | ¥1,211.68 |
50 | ¥45.58180 | ¥2,279.09 |
100 | ¥40.96650 | ¥4,096.65 |
308 | ¥40.38961 | ¥12,440.00 |
616 | ¥37.79315 | ¥23,280.58 |
1,232 | ¥37.21614 | ¥45,850.28 |