ME92251V2-000U-999 | |
---|---|
DigiKey Part Number | 259-1465-ND |
Manufacturer | |
Manufacturer Product Number | ME92251V2-000U-999 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.212 lb (96.16 g) | |
Current Rating (Amps) | 0.135A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |