HA92251V4-1000U-A99 | |
---|---|
DigiKey Part Number | HA92251V4-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | HA92251V4-1000U-A99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 28.4 CFM (0.795m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 28.4 CFM (0.795m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 17.7dB(A) | |
Power (Watts) | 540 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.045A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥55.10500 | ¥551.05 |
25 | ¥53.51680 | ¥1,337.92 |
56 | ¥50.33018 | ¥2,818.49 |
112 | ¥45.23411 | ¥5,066.22 |
280 | ¥44.59679 | ¥12,487.10 |
504 | ¥41.73000 | ¥21,031.92 |