GF60252B1-1000U-ADP | |
---|---|
DigiKey Part Number | 259-GF60252B1-1000U-ADP-ND |
Manufacturer | |
Manufacturer Product Number | GF60252B1-1000U-ADP |
Description | FAN 60X25MM 24VDC GR487 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 48.4 CFM (1.35m³/min) | |
Static Pressure | 1.210 in H2O (301.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 53.2dB(A) | |
Power (Watts) | 9.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.405A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.65000 | ¥277.65 |
10 | ¥253.55700 | ¥2,535.57 |
25 | ¥243.92360 | ¥6,098.09 |
90 | ¥227.87700 | ¥20,508.93 |
180 | ¥210.22422 | ¥37,840.36 |
270 | ¥207.01470 | ¥55,893.97 |