FG-17 | |
---|---|
DigiKey Part Number | 259-1653-ND |
Manufacturer | |
Manufacturer Product Number | FG-17 |
Description | FINGER GUARD 172 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Metal 9 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | 9 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.88000 | ¥36.88 |
10 | ¥35.65500 | ¥356.55 |
100 | ¥29.26360 | ¥2,926.36 |
1,000 | ¥26.58476 | ¥26,584.76 |