4151/MF50100V1-1000U-A99 | |
---|---|
DigiKey Part Number | 259-2044-ND |
Manufacturer | |
Manufacturer Product Number | 4151/MF50100V1-1000U-A99 |
Description | FAN AXIAL 50X10MM VAPO 5VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.7dB(A) | |
Power (Watts) | 780 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.044 lb (19.96 g) | |
Current Rating (Amps) | 0.155A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
10 | ¥64.48200 | ¥644.82 |
30 | ¥60.64200 | ¥1,819.26 |
60 | ¥58.33817 | ¥3,500.29 |
120 | ¥53.73267 | ¥6,447.92 |
270 | ¥50.27841 | ¥13,575.17 |
510 | ¥49.51075 | ¥25,250.48 |