XZWRA25X92SCA-4 | |
---|---|
DigiKey Part Number | 1497-1114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZWRA25X92SCA-4 |
Description | LED COOL WHITE CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | White, Cool 6000K LED Indication - Discrete 3.5V 4-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Height (Max) | - |