XZTNI56W-1 | |
---|---|
DigiKey Part Number | 1497-XZTNI56W-1TR-ND - Tape & Reel (TR) 1497-XZTNI56W-1CT-ND - Cut Tape (CT) 1497-XZTNI56W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI56W-1 |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZTNI56W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36270 | ¥136.27 |
1,000 | ¥1.06634 | ¥1,066.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68007 | ¥1,360.14 |