XZMYK67WT | |
---|---|
DigiKey Part Number | XZMYK67WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMYK67WT |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 4.00mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.75746 | ¥878.73 |
1,000 | ¥1.37543 | ¥1,375.43 |
2,500 | ¥1.26084 | ¥3,152.10 |
5,000 | ¥1.14622 | ¥5,731.10 |
12,500 | ¥1.06980 | ¥13,372.50 |
25,000 | ¥1.03159 | ¥25,789.75 |
50,000 | ¥0.99338 | ¥49,669.00 |