XZMYH160S | |
---|---|
DigiKey Part Number | 1497-1347-2-ND - Tape & Reel (TR) 1497-1347-1-ND - Cut Tape (CT) 1497-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYH160S |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.5V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYH160S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 350mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.45mm L x 3.45mm W | |
Height (Max) | 2.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥15.50600 | ¥155.06 |
100 | ¥11.92980 | ¥1,192.98 |
500 | ¥10.78430 | ¥5,392.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.94549 | ¥7,945.49 |
2,000 | ¥7.51210 | ¥15,024.20 |
5,000 | ¥7.33874 | ¥36,693.70 |
10,000 | ¥7.22316 | ¥72,231.60 |