XZMOK54W-4 | |
---|---|
DigiKey Part Number | 1497-XZMOK54W-4TR-ND - Tape & Reel (TR) 1497-XZMOK54W-4CT-ND - Cut Tape (CT) 1497-XZMOK54W-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK54W-4 |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93170 | ¥93.17 |
500 | ¥0.84142 | ¥420.71 |
1,000 | ¥0.69112 | ¥691.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60101 | ¥1,202.02 |
6,000 | ¥0.54091 | ¥3,245.46 |
10,000 | ¥0.48081 | ¥4,808.10 |
50,000 | ¥0.40568 | ¥20,284.00 |
100,000 | ¥0.39066 | ¥39,066.00 |