XZFMDK20C-A | |
---|---|
DigiKey Part Number | 1497-XZFMDK20C-ATR-ND - Tape & Reel (TR) 1497-XZFMDK20C-ACT-ND - Cut Tape (CT) 1497-XZFMDK20C-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK20C-A |
Description | DISPLAY 7-SEG 0.8" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 10mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥42.60800 | ¥426.08 |
100 | ¥34.89750 | ¥3,489.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥34.89750 | ¥6,979.50 |
600 | ¥29.41945 | ¥17,651.67 |
1,000 | ¥26.98473 | ¥26,984.73 |
2,000 | ¥25.86882 | ¥51,737.64 |