XZFCBD14A2 | |
---|---|
DigiKey Part Number | XZFCBD14A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFCBD14A2 |
Description | DISPLAY 7SEG 0.56" DBL BLU 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3V 10mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFCBD14A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 460nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.42890 | ¥5,685.78 |
600 | ¥23.96635 | ¥14,379.81 |
1,000 | ¥21.98287 | ¥21,982.87 |
2,000 | ¥21.07384 | ¥42,147.68 |