XZFCBD10A2 | |
---|---|
DigiKey Part Number | 1497-XZFCBD10A2TR-ND - Tape & Reel (TR) 1497-XZFCBD10A2CT-ND - Cut Tape (CT) 1497-XZFCBD10A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFCBD10A2 |
Description | 0.4" BLUE DUAL DIGIT CA SMD LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3V 10mA 0.591" H x 0.728" W x 0.157" D (15.00mm x 18.50mm x 4.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.728" W x 0.157" D (15.00mm x 18.50mm x 4.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 8.79mcd | |
Wavelength - Peak | 460nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥37.41400 | ¥374.14 |
100 | ¥30.64430 | ¥3,064.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.05496 | ¥4,763.74 |