XZDG25X92S-4 | |
---|---|
DigiKey Part Number | 1497-1090-2-ND - Tape & Reel (TR) 1497-1090-1-ND - Cut Tape (CT) 1497-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG25X92S-4 |
Description | LED GREEN CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.15mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.36211 | ¥12,724.22 |
6,000 | ¥6.21529 | ¥37,291.74 |
10,000 | ¥6.11741 | ¥61,174.10 |