XZCB25MO24DG25X111S | |
---|---|
DigiKey Part Number | 1497-1088-2-ND - Tape & Reel (TR) 1497-1088-1-ND - Cut Tape (CT) 1497-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCB25MO24DG25X111S |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | XZCB25MO24DG25X111S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.25mm | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 515nm Green, 452nm Blue | |
Features | - | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
10 | ¥31.93100 | ¥319.31 |
100 | ¥26.15480 | ¥2,615.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.04892 | ¥11,024.46 |
1,000 | ¥20.22422 | ¥20,224.22 |
2,500 | ¥19.38791 | ¥48,469.78 |