XVB1LUY50D | |
---|---|
DigiKey Part Number | 1497-1066-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUY50D |
Description | LED 5MM YLW DIFF RA BK HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.95V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUY50D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62484 | ¥1,624.84 |