XTNI30W | |
---|---|
DigiKey Part Number | 1497-1063-ND |
Manufacturer | |
Manufacturer Product Number | XTNI30W |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTNI30W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥0.95810 | ¥95.81 |
1,000 | ¥0.74964 | ¥749.64 |
2,000 | ¥0.73323 | ¥1,466.46 |