XTHI12BF | |
---|---|
DigiKey Part Number | 1497-1058-ND |
Manufacturer | |
Manufacturer Product Number | XTHI12BF |
Description | EMITTER IR 880NM 50MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 12mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI12BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.59650 | ¥159.65 |
1,000 | ¥1.30706 | ¥1,307.06 |