XSUYR47M | |
---|---|
DigiKey Part Number | 1497-1057-ND |
Manufacturer | |
Manufacturer Product Number | XSUYR47M |
Description | LED RED/YELLOW DIFF RECT T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XSUYR47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
500 | ¥1.52070 | ¥760.35 |
1,000 | ¥1.19009 | ¥1,190.09 |
5,000 | ¥0.99172 | ¥4,958.60 |
10,000 | ¥0.92560 | ¥9,256.00 |