XLUY13D | |
---|---|
DigiKey Part Number | XLUY13D-ND |
Manufacturer | |
Manufacturer Product Number | XLUY13D |
Description | LED YL DIFFUSED FLAT TOP LED T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUY13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.03800 | ¥103.80 |
500 | ¥0.93768 | ¥468.84 |
1,000 | ¥0.77021 | ¥770.21 |
2,000 | ¥0.66973 | ¥1,339.46 |
5,000 | ¥0.60275 | ¥3,013.75 |
10,000 | ¥0.53578 | ¥5,357.80 |
25,000 | ¥0.50229 | ¥12,557.25 |