Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.09160 | ¥109.16 |
500 | ¥0.98564 | ¥492.82 |
1,000 | ¥0.80966 | ¥809.66 |
2,000 | ¥0.70407 | ¥1,408.14 |
5,000 | ¥0.63366 | ¥3,168.30 |
10,000 | ¥0.56326 | ¥5,632.60 |
25,000 | ¥0.52805 | ¥13,201.25 |