Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.80mm L x 2.50mm W | |
Height (Max) | 9.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11790 | ¥111.79 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.82946 | ¥829.46 |
2,000 | ¥0.72125 | ¥1,442.50 |
5,000 | ¥0.64912 | ¥3,245.60 |
10,000 | ¥0.57700 | ¥5,770.00 |
25,000 | ¥0.54093 | ¥13,523.25 |