XLMDKDG59MW3.15 | |
---|---|
DigiKey Part Number | 1497-1375-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKDG59MW3.15 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.26900 | ¥102.69 |
100 | ¥7.90270 | ¥790.27 |
1,000 | ¥6.13915 | ¥6,139.15 |
5,000 | ¥5.67035 | ¥28,351.75 |
10,000 | ¥5.58105 | ¥55,810.50 |