O2B2S 3/4 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-O2B2S3/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK FOOT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
5 | ¥27.06800 | ¥135.34 |
10 | ¥20.86200 | ¥208.62 |
25 | ¥19.16840 | ¥479.21 |
50 | ¥18.04300 | ¥902.15 |
100 | ¥16.91490 | ¥1,691.49 |