B2(3X) 1.5/0.5 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-B2(3X)1.5/0.5BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 1.5/0.5 BLACK SPL |
Description | HEATSHRINK 0.06" BLACK FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.7' (305.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
5 | ¥7.34600 | ¥36.73 |
10 | ¥5.57700 | ¥55.77 |
25 | ¥5.28440 | ¥132.11 |
50 | ¥4.98860 | ¥249.43 |
100 | ¥4.69610 | ¥469.61 |