B2 3/32 BLUE SPL | |
---|---|
DigiKey Part Number | 2786-B23/32BLUESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/32 BLUE SPL |
Description | HEATSHRINK 3/32" BLUE FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.106" (2.70mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.3' (152.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.31800 | ¥21.59 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.11480 | ¥77.87 |
50 | ¥3.04520 | ¥152.26 |