B2 3/16 RED SPL | |
---|---|
DigiKey Part Number | 2786-B23/16REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 RED SPL |
Description | HEATSHRINK 3/16" RED FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
5 | ¥8.11000 | ¥40.55 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥5.83880 | ¥145.97 |
50 | ¥5.51380 | ¥275.69 |
100 | ¥5.18910 | ¥518.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/868/358/B2-316-RED_tmb.jpg)