B2 1/4 WHITE SPL | |
---|---|
DigiKey Part Number | 2786-B21/4WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/4 WHITE SPL |
Description | HEATSHRINK 1/4" WHITE FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.268" (6.80mm) | |
Inner Diameter - Recovered | 0.126" (3.20mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
5 | ¥9.23200 | ¥46.16 |
10 | ¥7.02200 | ¥70.22 |
25 | ¥6.64800 | ¥166.20 |
50 | ¥6.28060 | ¥314.03 |
100 | ¥5.91090 | ¥591.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/923/343/MFG_B2_tmb%2864x64%29.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)