B2 1/4 BLUE 4FT | |
---|---|
DigiKey Part Number | 2786-B21/4BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/4 BLUE 4FT |
Description | HEATSHRINK 1/4" BLUE 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.268" (6.80mm) | |
Inner Diameter - Recovered | 0.126" (3.20mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
5 | ¥8.65400 | ¥43.27 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.22600 | ¥155.65 |
50 | ¥6.09000 | ¥304.50 |