UU9LFNP-B-B472 | |
---|---|
DigiKey Part Number | 308-UU9LFNP-B-B472-ND |
Manufacturer | |
Manufacturer Product Number | UU9LFNP-B-B472 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 340mA DCR 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 1 kHz | |
Current Rating (Max) | 340mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
326 | ¥4.60368 | ¥1,500.80 |