UU9LFBHNP-B163 | |
---|---|
DigiKey Part Number | 308-1413-ND |
Manufacturer | |
Manufacturer Product Number | UU9LFBHNP-B163 |
Description | CMC 33MH 160MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 160mA DCR 7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 1 kHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥6.58947 | ¥1,976.84 |