UU10LF-B333 | |
---|---|
DigiKey Part Number | UU10LF-B333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UU10LF-B333 |
Description | CMC 33MH 200MA 2LN TH |
Customer Reference | |
Detailed Description | 33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 5.74Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 5.74Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.669" W (18.50mm x 17.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |