CP55-T308-NP

DigiKey Part Number
308-2328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP55-T308-NP
Description
ADJUSTABLE INDUCTOR 10UH SMD
Customer Reference
Detailed Description
10 µH Adjustable Inductors 45 @ 15MHz Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Inductance
10 µH
Tolerance
±3%
Q @ Freq
45 @ 15MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height
0.217" (5.50mm)