CDRH125NP-680MC | |
---|---|
DigiKey Part Number | 308-1454-2-ND - Tape & Reel (TR) 308-1454-1-ND - Cut Tape (CT) 308-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-680MC |
Description | FIXED IND 68UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.55600 | ¥95.56 |
25 | ¥8.68880 | ¥217.22 |
50 | ¥8.16680 | ¥408.34 |
100 | ¥6.77780 | ¥677.78 |
250 | ¥6.25596 | ¥1,563.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.90854 | ¥2,954.27 |
1,000 | ¥5.38716 | ¥5,387.16 |
2,500 | ¥5.21337 | ¥13,033.43 |
5,000 | ¥5.03959 | ¥25,197.95 |
12,500 | ¥4.86581 | ¥60,822.62 |